- RS Stock No.:
- 764-3001
- Mfr. Part No.:
- SC2001RP250G
- Manufacturer:
- Electrolube
Discontinued product
- RS Stock No.:
- 764-3001
- Mfr. Part No.:
- SC2001RP250G
- Manufacturer:
- Electrolube
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ERSC2001RP - General Purpose Silicone Resin
A two part general purpose potting and encapsulating compound. Protecting electronic devices.
Exceptional high temperature properties applications up to +200°C
1:1 Ratio
Excellent flexibility
Flame retardant
Thick section cure
Chemical and water resistant
1:1 Ratio
Excellent flexibility
Flame retardant
Thick section cure
Chemical and water resistant
Note
All surfaces must be clean before resin is applied.
Approvals
UL, RoHS Compliant
Specifications
Attribute | Value |
---|---|
Product Material | Silicone |
Package Type | Bag |
Package Size | 250 g |
Special Properties | Flame Retardant |
Cure Time | 24 h |
Hardness | 50 Shore A |
Thermal Conductivity | 0.6W/mK |
Colour | Grey |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -50°C |
Operating Temperature Range | -50 → +200 °C |