- RS Stock No.:
- 909-0825
- Mfr. Part No.:
- 41L2300
- Manufacturer:
- Genteq
Discontinued product
- RS Stock No.:
- 909-0825
- Mfr. Part No.:
- 41L2300
- Manufacturer:
- Genteq
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Snubber Capacitor 41L Series
The 41L Series are high performance metallised polypropylene, axial-lead capacitors. Designed for demanding electronic applications. Typical applications include electronic ballasts, industrial controls, motor running, brushless motor speed control, induction ovens, switch mode power supplies (SMPS) and uninterruptible power supplies. Capacitors are designed for minimum series inductance (ESL) and low series resistance (ESR) to minimise power dissipation and provide a reliable product with unsurpassed performance characteristics.
High performance
Metallised polypropylene
41L Series
Capacitance Range: 0.68 μF → 30.0 μF
Operating Temperature: -40⁰C → +85⁰C
Round shape, wrap and fill
Metallised polypropylene
41L Series
Capacitance Range: 0.68 μF → 30.0 μF
Operating Temperature: -40⁰C → +85⁰C
Round shape, wrap and fill
Genteq Snubber
Specifications
Attribute | Value |
---|---|
Capacitance | 30µF |
Voltage | 160 V ac, 250 V dc |
Tolerance | ±5% |
Series | 41L |
Length | 55mm |
Lead Length | 40mm |
Equivalent Series Resistance | 2.6mΩ |
Dimensions | 29.5 (Dia.) x 55 Lmm |
Dielectric | Metallised Polypropylene |
Terminal Type | Axial |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 5 x 10⁻⁴% |
Minimum Operating Temperature | -40°C |