Cornell-Dubilier 1.5nF Polypropylene Capacitor PP 200 V ac, 600 V dc ±5% Tolerance 715P Series
Temporarily out of stock - back order for despatch 29/04/2021, delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 50)
TWD56.90
(exc. GST)
TWD59.74
(inc. GST)
units | Per unit | Per Pack* |
50 + | TWD56.90 | TWD2,845.00 |
*price indicative |
Added
- RS Stock No.:
- 871-6891
- Mfr. Part No.:
- 715P15256JD3
- Manufacturer:
- Cornell-Dubilier
- COO (Country of Origin):
- US
Cornell-Dubilier 715P Series
Attribute | Value |
Capacitance | 1.5nF |
Voltage | 200 V ac, 600 V dc |
Tolerance | ±5% |
Series | 715P |
Lead Pitch | 9.5mm |
Dielectric | Polypropylene |
Terminal Type | Hockey Stick Crimp |
Minimum Operating Temperature | -55°C |
Package/Case | J |
Dielectric Material Family | Polypropylene (PP) |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 0.029 % @ 20 kHz, 0.040 % @ 100 kHz |