- RS Stock No.:
- 871-6719
- Mfr. Part No.:
- 940C20P56K-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6719
- Mfr. Part No.:
- 940C20P56K-F
- Manufacturer:
- Cornell-Dubilier
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier 940C Series
Cornell Dubilier 940C series axial leaded film capacitors have polypropylene film and dual metallised electrodes for both self-healing properties and high peak current carrying capability. The 940C series features low ESR characteristics, excellent high frequency and high voltage capabilities.
Low ESR
High voltage
High pulse current
Self-healing
High voltage
High pulse current
Self-healing
Axial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 560nF |
Voltage | 2 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 940C |
Length | 54mm |
Lead Length | 41mm |
Equivalent Series Resistance | 7mΩ |
Dimensions | 31 x 54mm |
Dielectric | Polypropylene |
Terminal Type | Axial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -55°C |