- RS Stock No.:
- 871-6312
- Mfr. Part No.:
- SCD224K202A3Z25-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6312
- Mfr. Part No.:
- SCD224K202A3Z25-F
- Manufacturer:
- Cornell-Dubilier
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cornell-Dubilier SCD Series
Cornell Dubilier SCD series IGBT snubber capacitors offer protection against voltage transients in low to medium current IGBT applications where high dV/dt is encountered. The SCD series can be connected from C1 to E2 on a dual IGBT module or from P to N on a six-pack module to eliminate severe voltage transients.
High peak & RMS current capability
Mount directly to the IGBT module
Low inductance
Mount directly to the IGBT module
Low inductance
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 2 kV dc, 500 V ac |
Tolerance | ±10% |
Series | SCD |
Lead Pitch | 25.4mm |
Length | 47mm |
Lead Length | 14mm |
Depth | 24.6mm |
Equivalent Series Resistance | 19mΩ |
Height | 24.1mm |
Dimensions | 47.0 x 24.6 x 24.1mm |
Terminal Type | Direct Mount Lug |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |