Cornell-Dubilier 1μF Polypropylene Capacitor PP 1 kV dc, 275 V ac ±10% Tolerance SCD Series
Temporarily out of stock - back order for despatch 03/08/2021, delivery within 6 working days
Price (VAT excluded) Each
TWD425.00
(exc. GST)
TWD446.25
(inc. GST)
units | Per unit |
1 + | TWD425.00 |
Added
- RS Stock No.:
- 871-6283
- Mfr. Part No.:
- SCD105K102A3-28F
- Manufacturer:
- Cornell-Dubilier
- COO (Country of Origin):
- MX
Cornell-Dubilier SCD Series
Attribute | Value |
Capacitance | 1µF |
Voltage | 1 kV dc, 275 V ac |
Tolerance | ±10% |
Series | SCD |
Lead Pitch | 25.4mm |
Length | 47mm |
Depth | 29mm |
Height | 26.7mm |
Dimensions | 47 x 29 x 26.7mm |
Equivalent Series Resistance | 4mΩ |
Dielectric Material Family | Polypropylene (PP) |
Lead Length | 14mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Direct Mount Lug |