- RS Stock No.:
- 744-1720
- Mfr. Part No.:
- 944U161K801ABM
- Manufacturer:
- Cornell-Dubilier
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 744-1720
- Mfr. Part No.:
- 944U161K801ABM
- Manufacturer:
- Cornell-Dubilier
Product overview and Technical data sheets
Legislation and Compliance
Product Details
944U series
These capacitors are specifically designed for use in high power DC filtering applications. The low inductance internal construction utilizes low loss metallized polypropylene for high ripple current capability. Manufactured in a rugged UL 94VO rated flame retardant plastic case with resin fill. High current ratings and robust mounting flanges make these suited for applications in electric vehicle power inverters, wind power inverters and motor drives.
Specifications
Attribute | Value |
---|---|
Capacitance | 160µF |
Voltage | 800V dc |
Mounting Type | Stud Mount |
Tolerance | ±10% |
Series | 944U |
Lead Pitch | 45mm |
Height | 51mm |
Equivalent Series Resistance | 0.8mΩ |
Dimensions | 84.5 (Dia.) x 51mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |