- RS Stock No.:
- 204-8477
- Mfr. Part No.:
- EZPV60456MTC
- Manufacturer:
- Panasonic
149 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD345.00
(exc. GST)
TWD362.25
(inc. GST)
Units | Per unit |
1 - 37 | TWD345.00 |
38 - 74 | TWD337.00 |
75 + | TWD331.00 |
- RS Stock No.:
- 204-8477
- Mfr. Part No.:
- EZPV60456MTC
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Panasonic metallized polypropylene film capacitor has 45 μF capacitance with 600 V DC rated operating voltage. The capacitor mainly used in the applications such as DC filtering, DC link circuit, solar inverters and wind power generation etc.
High Safety
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 45µF |
Voltage | 600V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | EZPV |