- RS Stock No.:
- 196-8762
- Mfr. Part No.:
- C44UOGT6600M85K
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 196-8762
- Mfr. Part No.:
- C44UOGT6600M85K
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –
self-healing property material. Used in basically DC filtering & DC-Link.
self-healing property material. Used in basically DC filtering & DC-Link.
Aluminium case with or without, threaded bolt M12
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Specifications
Attribute | Value |
---|---|
Capacitance | 600µF |
Voltage | 900V dc |
Mounting Type | Screw Mount |
Tolerance | 10% |
Series | C44U |
Lead Pitch | 32mm |
Length | 144.5mm |
Equivalent Series Resistance | 2.4mΩ |
Dielectric | Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |