Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±20%, 2.2μF, Through Hole
- RS Stock No.:
- 180-4783
- Mfr. Part No.:
- ECQUAAF225SA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 180-4783
- Mfr. Part No.:
- ECQUAAF225SA
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 275 V ac, 310 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUA |
Automotive Standard | AEC-Q200 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31mm |
Depth | 14.5mm |
Lead Length | 4mm |
Height | 24.5mm |
Dimensions | 31 x 14.5 x 24.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Solder |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |