- RS Stock No.:
- 174-4419
- Mfr. Part No.:
- C4AQSBU4150A1XJ
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 174-4419
- Mfr. Part No.:
- C4AQSBU4150A1XJ
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 1.5kV dc |
Tolerance | ±5% |
Series | C4AQ |
Lead Pitch | 27.5mm |
Automotive Standard | AEC-Q200 |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 13mm |
Equivalent Series Resistance | 17.7mΩ |
Height | 25mm |
Dimensions | 31.5 x 13 x 25mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.02% |
Maximum Operating Temperature | +105°C |