- RS Stock No.:
- 173-1704
- Mfr. Part No.:
- PFR5103J63J12L4BULK
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 06/09/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Bag of 1000)
TWD16.40
(exc. GST)
TWD17.22
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | TWD16.40 | TWD16,400.00 |
2000 - 3000 | TWD16.10 | TWD16,100.00 |
4000 + | TWD15.70 | TWD15,700.00 |
*price indicative |
- RS Stock No.:
- 173-1704
- Mfr. Part No.:
- PFR5103J63J12L4BULK
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
F411 (PFR5) Series
Suitable for high speed applications requiring low losses at high frequencies, high dV/dt and high stability
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PFR510 |
Lead Pitch | 5mm |
Length | 7.2mm |
Lead Length | 4mm |
Depth | 5.5mm |
Height | 7mm |
Dimensions | 7.2 x 5.5 x 7mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |