- RS Stock No.:
- 172-7542
- Mfr. Part No.:
- B32642B0153J000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 12/12/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Bag of 1000)
TWD40.20
(exc. GST)
TWD42.21
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | TWD40.20 | TWD40,200.00 |
2000 - 3000 | TWD39.30 | TWD39,300.00 |
4000 + | TWD38.40 | TWD38,400.00 |
*price indicative |
- RS Stock No.:
- 172-7542
- Mfr. Part No.:
- B32642B0153J000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
EPCOS B32641B-B32642B Series Film Capacitors
EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.
Applications
High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 1 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32642B |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5mm |
Lead Length | 7mm |
Height | 10.5mm |
Dimensions | 18 x 5 x 10.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |