- RS Stock No.:
- 172-5750
- Mfr. Part No.:
- B32024A3474M000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 29/04/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Bag of 240)
TWD79.30
(exc. GST)
TWD83.26
(inc. GST)
Units | Per unit | Per Bag* |
240 - 960 | TWD79.30 | TWD19,032.00 |
1200 + | TWD71.40 | TWD17,136.00 |
*price indicative |
- RS Stock No.:
- 172-5750
- Mfr. Part No.:
- B32024A3474M000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32024 |
Lead Pitch | 27.5mm |
Suppression Class | Y2 |
Length | 31.5mm |
Depth | 15mm |
Height | 24.5mm |
Dimensions | 31.5 x 15 x 24.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |