- RS Stock No.:
- 124-7421
- Mfr. Part No.:
- 890324027012
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 28/10/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Bag of 80)
TWD61.20
(exc. GST)
TWD64.26
(inc. GST)
Units | Per unit | Per Bag* |
80 - 80 | TWD61.20 | TWD4,896.00 |
160 - 240 | TWD59.90 | TWD4,792.00 |
320 + | TWD58.60 | TWD4,688.00 |
*price indicative |
- RS Stock No.:
- 124-7421
- Mfr. Part No.:
- 890324027012
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 1.2µF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31mm |
Lead Length | 20mm |
Depth | 13mm |
Height | 22mm |
Dimensions | 31 x 13 x 22mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.7 % @ 10 kHz |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |