- RS Stock No.:
- 183-3266
- Mfr. Part No.:
- MMT0250J15300000000
- Manufacturer:
- NISSEI
Discontinued product
- RS Stock No.:
- 183-3266
- Mfr. Part No.:
- MMT0250J15300000000
- Manufacturer:
- NISSEI
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion
Miniature size
General purpose application
Substitution for ECQV
Miniature size
General purpose application
Substitution for ECQV
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 3.2mm |
Height | 5mm |
Dimensions | 7.3 x 3.2 x 5mm |
Dielectric | Polyester |
Lead Diameter | 0.5mm |
Dissipation Factor | 0.01% |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |