- RS Stock No.:
- 172-5529
- Mfr. Part No.:
- B32522Q8333J000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 172-5529
- Mfr. Part No.:
- B32522Q8333J000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 200 V ac, 630 V dc |
Tolerance | ±5% |
Series | B32522 |
Lead Pitch | 15mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |