Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 619-0890
- Mfr. Part No.:
- 3140 08 10
- Manufacturer:
- Legris
5 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD462.20
(exc. GST)
TWD485.31
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | TWD462.20 | TWD2,311.00 |
30 - 55 | TWD443.60 | TWD2,218.00 |
60 + | TWD425.20 | TWD2,126.00 |
*price indicative |
- RS Stock No.:
- 619-0890
- Mfr. Part No.:
- 3140 08 10
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Unequal Single Y Connector
These connectors of unequal diameters can connect 3 tubes and have a solid construction enabling full air flow.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3140 |
Connector C | Push In 10 mm |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Body Material | Glass Reinforced Nylon |
Minimum Operating Temperature | -20°C |