- RS Stock No.:
- 214-8172
- Mfr. Part No.:
- 6998 12 17
- Manufacturer:
- Legris
Discontinued product
- RS Stock No.:
- 214-8172
- Mfr. Part No.:
- 6998 12 17
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris stud T branch connector is made up of bio based polymer. Its gripping ring is made up of stainless steel.
Maximum working pressure is 16bar
Working temperature -10 to 95°C
Working temperature -10 to 95°C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Connection Style | Threaded-to-Tube |
Maximum Operating Pressure | 16 bar |