Legris LF6900 LIQUIfit Series Push-in Fitting, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 214-8163
- Mfr. Part No.:
- 6998 04 10
- Manufacturer:
- Legris
10 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD217.30
(exc. GST)
TWD228.16
(inc. GST)
Units | Per unit | Per Pack* |
10 + | TWD217.30 | TWD2,173.00 |
*price indicative |
- RS Stock No.:
- 214-8163
- Mfr. Part No.:
- 6998 04 10
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris stud branch tee is a high-quality polymer push in fitting suitable for compressed air applications. This fitting is suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF6900 LIQUIfit |
Maximum Operating Pressure | 16 bar |