Festo NPQM Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 558764
- RS Stock No.:
- 203-8153
- Mfr. Part No.:
- NPQM-D-Q12-E-P10
- Manufacturer:
- Festo
50 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD232.00
(exc. GST)
TWD243.60
(inc. GST)
Units | Per unit | Per Pack* |
10 + | TWD232.00 | TWD2,320.00 |
*price indicative |
- RS Stock No.:
- 203-8153
- Mfr. Part No.:
- NPQM-D-Q12-E-P10
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo's push-in connector has mini size, nominal size 1.1 mm and assembled in any position. It used push/pull principle of design structure with PBT housing material.
Container size 100
Ambient temperature -10 to 80 °C
Ambient temperature -10 to 80 °C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558764 |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |