Festo CQ Series Reducer Nipple, Push In 18 mm to Push In 15 mm, Tube-to-Tube Connection Style, 177702
- RS Stock No.:
- 203-8060
- Mfr. Part No.:
- CQ-18H-15
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD372.00
(exc. GST)
TWD390.60
(inc. GST)
Units | Per unit |
1 + | TWD372.00 |
- RS Stock No.:
- 203-8060
- Mfr. Part No.:
- CQ-18H-15
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Festo's push-in fitting has standard size, nominal size 5 mm and assembled in any position. It used nickel-plated brass for housing material which has push/pull principle of design structure with size of tubing outside diameter is 6 mm
Ambient temperature 0 to 150 °C
Container size 10
Container size 10
Specifications
Attribute | Value |
---|---|
Connector A | Push In 18 mm |
Connector B | Push In 15 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | CQ |
Model Number p | 177702 |
Body Material | Polyoxymethylene |