Festo QS Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 130690
- RS Stock No.:
- 202-2611
- Mfr. Part No.:
- QS-12-20
- Manufacturer:
- Festo
6 In Global stock for delivery within 6 working day(s)
2 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) 1 Bag of 20
TWD2,400.00
(exc. GST)
TWD2,520.00
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | TWD2,400.00 | TWD120.00 |
*price indicative |
- RS Stock No.:
- 202-2611
- Mfr. Part No.:
- QS-12-20
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo swivel flange suitable clevis foot LSNG, LSNSG which size is 200 and used spring steel material for lock.
Ambient temperature is -40 to 150 °C
Product weight is 5160 g
Product weight is 5160 g
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 130690 |
Body Material | PBT |