- RS Stock No.:
- 203-0384
- Mfr. Part No.:
- LRMA-M5-QS-6
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-0384
- Mfr. Part No.:
- LRMA-M5-QS-6
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo LRMA series pressure regulator has a M5 inlet port and QS push in 6mm tube outlet connection. The pneumatic pressure regulator which has been designed to control the output pressure at a constant rate.
Mounting type = through-hole
Nominal flow rate open = 42 l/min
Nominal flow rate open = 42 l/min
Specifications
Attribute | Value |
---|---|
Maximum Outlet Pressure | 8bar |
Minimum Outlet Pressure | 1bar |
Maximum Input Pressure | 9bar |
Manufacturer Series | LRMA |
Typical Flow Rate | 42L/min |
Model Number p | 153490 |