- RS Stock No.:
- 203-1632
- Mfr. Part No.:
- SEU-1/8-NPT
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-1632
- Mfr. Part No.:
- SEU-1/8-NPT
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo quick exhaust valve SEU-1/8-NPT With built-in silencer. Using this element, increased piston speeds can be attained in single-acting and double-acting cylinders.
Valve function Quick exhaust
Pneumatic connection, port 1 NPT1/8-27
Pneumatic connection, port 2 NPT1/8-27
Mounting type Threaded
Standard nominal flow rate
exhaust 390 l/min
Pneumatic connection, port 1 NPT1/8-27
Pneumatic connection, port 2 NPT1/8-27
Mounting type Threaded
Standard nominal flow rate
exhaust 390 l/min
Specifications
Attribute | Value |
---|---|
Connection Type | Threaded |
Manufacturer Series | SEU-1/8-NPT |
Built-In Silencer | Yes |
Threaded Connection Size | 1/8in |