Legris Pressure Decay Sensor, 8 bar Operating Max 8 bar Overload Max

Subtotal (1 unit)*

TWD4,662.00

(exc. GST)

TWD4,895.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD4,662.00

*price indicative

RS Stock No.:
214-8192
Mfr. Part No.:
7828 00 10
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pressure Decay Sensor

Inlet Connection Size

G1/8 in

Breaking Pressure

8bar

Inlet Thread Standard

G 1/8

Maximum Operating Pressure

8 bar

Material

Polymer

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Series

7828

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Legris pneumatic sensor is made up of technical polymer. It has brass screws.

Maximum working pressure is 8bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy