- RS Stock No.:
- 387-8430
- Mfr. Part No.:
- 017H4701
- Manufacturer:
- Eliwell
Discontinued product
- RS Stock No.:
- 387-8430
- Mfr. Part No.:
- 017H4701
- Manufacturer:
- Eliwell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Combined HP/BP pressure regulators series 016
Combined HP/BP pressure regulators with automatic rearming.
Lid to limit access to the adjustment screw.
Compatible with all types of coolants.
Screw connection.
Relay output.
Lid to limit access to the adjustment screw.
Compatible with all types of coolants.
Screw connection.
Relay output.
Single/Dual Threshold
Specifications
Attribute | Value |
---|---|
Threaded Inlet Port | G 1/4 Male |
Manufacturer Series | 017H |
Inlet Port Type | Threaded |
Threaded Inlet Port Thread Standard | G |
Threaded Inlet Port Size | 1/4 in |
Threaded Inlet Port Gender | Male |