- RS Stock No.:
- 202-8795
- Mfr. Part No.:
- ADN-20-20-I-PPS-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,725.00
(exc. GST)
TWD1,811.25
(inc. GST)
Units | Per unit |
1 + | TWD1,725.00 |
- RS Stock No.:
- 202-8795
- Mfr. Part No.:
- ADN-20-20-I-PPS-A
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which used self-adjusting pneumatic end-position cushioning because of that it helping to reduce noise and vibration, prolongs service life and increase production and productivity and assembled in any position. Its stroke size is 20mm and M6 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 20мм |
Bore | 20мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 577160 |