- RS Stock No.:
- 245-5287
- Mfr. Part No.:
- 7992 56 00WP2
- Manufacturer:
- Legris
Discontinued product
- RS Stock No.:
- 245-5287
- Mfr. Part No.:
- 7992 56 00WP2
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
The Legris LIQUIfit® non-return valves meet the requirements for conveying beverages. They allow flow in one direction and prevent any return flow. Fitted in the circuit, they provide total protection.
Fully compatible for use with water, beverages and liquid food-stuffs
Very low cracking threshold
Excellent chemical compatibility
Resistant to cleaning products
Hygienic design with smooth surface
Very low cracking threshold
Excellent chemical compatibility
Resistant to cleaning products
Hygienic design with smooth surface
Specifications
Attribute | Value |
---|---|
Tube Inlet Connection | 1/4in |
Inlet Connection Type | 1/4 in Female |
Manufacturer Series | 7992 |
Operating Pressure Range | 10bar |