- RS Stock No.:
- 768-1280
- Mfr. Part No.:
- 3130 12 05
- Manufacturer:
- Legris
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 768-1280
- Mfr. Part No.:
- 3130 12 05
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Tamper-Evident Safety Clips
Legris Tamper-Evident Safety Clips, available in red, blue, green, yellow, black, and white, provide secure connections for Legris LF3000 instant fittings, as well as Legris LIQUIfit instant fittings and Legris pneumatic function fittings. The safety clips are easily installed, may only be removed using pliers, enable a visual indication should tampering occur, as well as providing a visual indication that tubing should not be disconnected without proper authorisation. The colour-coding of the Legris Tamper-Evident Safety Clips helps distinguish one fluid circuit from another when one colour clip is installed for use within a designated fluid circuit.
Legris Tamper-Evident Safety Clips are compatible with air, grease, and cleaning agents, available for metric and imperial size tubes, may be installed for use within environments from -20°C to 150°C, and are manufactured from tough fibreglass-reinforced polyamide 6-6.
Specifications
Attribute | Value |
---|---|
Tube Size | 12mm |
Manufacturer Series | 3130 |
Material | Polymer |