- RS Stock No.:
- 203-1175
- Mfr. Part No.:
- QSML-M3-3-100
- Manufacturer:
- Festo
- RS Stock No.:
- 203-1175
- Mfr. Part No.:
- QSML-M3-3-100
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting QSML-M3-3-100 360° is 360° orientable and male thread with external hexagon.
Size=Mini
Nominal size=0,8 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any
Container size=100
Nominal size=0,8 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any
Container size=100
Specifications
Attribute | Value |
---|---|
Connector A | M3 Male |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 130768 |