- RS Stock No.:
- 121-5758
- Mfr. Part No.:
- ADN-32-60-I-PPS-A
- Manufacturer:
- Festo
1 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,896.00
(exc. GST)
TWD3,040.80
(inc. GST)
Units | Per unit |
1 + | TWD2,896.00 |
- RS Stock No.:
- 121-5758
- Mfr. Part No.:
- ADN-32-60-I-PPS-A
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 32mm |
Action | Double |
Rods | Single |
Force at 7 bar | 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar |
Port Connection | G 1/8 |
Cushioning Type | Air |
Dimensions | 47 x 47 x 110mm |
Length | 47mm |
Width | 47mm |
Maximum Operating Pressure | 10 bar |
Height | 110mm |
CAD Drawing | 3D CAD Model |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |