Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 558808
- RS Stock No.:
- 203-1334
- Mfr. Part No.:
- NPQM-H-Q8-E-P10
- Manufacturer:
- Festo
10 In Global stock for delivery within 6 working day(s)
20 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD241.00
(exc. GST)
TWD253.05
(inc. GST)
Units | Per unit | Per Pack* |
10 + | TWD241.00 | TWD2,410.00 |
*price indicative |
- RS Stock No.:
- 203-1334
- Mfr. Part No.:
- NPQM-H-Q8-E-P10
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo NPQM bulkhead connector has a push-in connection fitting with 8 mm outside tubing diameter. The operating pressure complete temperature ranges between -0.95 and 16 bar
Nominal size = 7 mm
Operating medium = compressed air
Operating medium = compressed air
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558808 |
Mounting Hole Diameter | 8mm |