- RS Stock No.:
- 205-5012
- Mfr. Part No.:
- TSN 507 L
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 205-5012
- Mfr. Part No.:
- TSN 507 L
- Manufacturer:
- SKF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
SKF Double Lip Seal, 72mm ID, 185mm Length - TSN 507 L
Protect the oil in your machinery from lint, grime and corrosives with this double lip seal from SKF. It's crafted from tear-resistant thermoplastic elastomer material for durability and a long service life. This material increases the seal's ability to withstand extreme pressure and provides the optimum protection needed by your application. The seal comes in a pack of two and is suitable for installation in spherical roller bearing units, ensuring low friction and smooth rotation.
Compact length of 185mm and inside diameter of 72mm, making it ideal for setups with limited space
Pressed steel material for resistance to abrasion and corrosion
Light weight of 17g for easy handling and minimal strain on equipment
Pressed steel material for resistance to abrasion and corrosion
Light weight of 17g for easy handling and minimal strain on equipment
Applications
Manufacturing equipment
Cooling systems
Food processors
Cooling systems
Food processors
What's the difference between a single lip seal and a double lip seal?
A single lip seal withstands lower pressure and lacks the ability to totally protect ball bearings from dirt and environmental contamination. This double lip seal has two rubber lips, enabling it to withstand high pressure and fully shield the inner working of a bearing from dirt and external contaminants.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Bearing Unit Type | Double Lip Seal Accessory |
Material | Pressed Steel |
Centre Height | 52mm |
Mount Hole Size | 12mm |
Length | 185mm |
Depth | 83mm |
Overall Height | 94mm |
Mount Hole Centre-to-Centre | 150mm |