- RS Stock No.:
- 213-3170
- Mfr. Part No.:
- MOD4POWERUK
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3170
- Mfr. Part No.:
- MOD4POWERUK
- Manufacturer:
- StarTech.com
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Power Outlet Module, 2 x USB-A Ports, 10A Input - MOD4POWERUK
Use this power outlet module from StarTech.com to provide quick and effective power to your laptops and mobile devices. It has two power receptacles that you can plug your laptop chargers into. It also has two USB type-A ports for quick and easy charging of your mobile devices, making it a versatile choice. Power outlet modules like this are commonly used in classrooms and boardrooms.
Compact designThis module has compact dimensions of 61 (height) x 73 (width) x 107mm (depth), making it a good fit for setups with limited space.
Durable constructionThis component's steel and plastic housing provides durability and impact resistance, so it's suitable for use in harsh environments.
Flexible installation optionsYou can install this versatile component either as a standalone device with a table mounting bracket or as an accessory to a single-module or dual-module table connectivity box.
Durable constructionThis component's steel and plastic housing provides durability and impact resistance, so it's suitable for use in harsh environments.
Flexible installation optionsYou can install this versatile component either as a standalone device with a table mounting bracket or as an accessory to a single-module or dual-module table connectivity box.
Features & Benefits
Light weight of 484g for ease of handling
Voltage rating of 240V for use in low-voltage applications
Power Outlet Module for Conference Table Connectivity Box
Voltage rating of 240V for use in low-voltage applications
Power Outlet Module for Conference Table Connectivity Box
FAQs
Is this component energy-efficient?This power module has an input current rating of 10A, making it an energy-efficient power solution.
Specifications
Attribute | Value |
---|---|
Video Output | USB |
Number of Video Outputs | 2 |