- RS Stock No.:
- 804-9924
- Mfr. Part No.:
- AD9577BCPZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 804-9924
- Mfr. Part No.:
- AD9577BCPZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, Analog Devices
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 637.5MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 3 |
Package Type | LFCSP WQ |
Maximum Supply Current | 1 μA |
Pin Count | 40 |
Dimensions | 6.1 x 6.1 x 0.75mm |
Maximum Input Frequency | 27MHz |
Height | 0.75mm |
Length | 6.1mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 6.1mm |