- RS Stock No.:
- 715-4983
- Mfr. Part No.:
- IDT5V49EE504NLGI
- Manufacturer:
- IDT
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 715-4983
- Mfr. Part No.:
- IDT5V49EE504NLGI
- Manufacturer:
- IDT
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, IDT
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 200MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Minimum Output Frequency | 0.0049MHz |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.95mm |
Maximum Input Frequency | 200MHz |
Height | 0.95mm |
Length | 4mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.135 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |