- RS Stock No.:
- 715-4731
- Mfr. Part No.:
- ICS664G-02LF
- Manufacturer:
- IDT
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 715-4731
- Mfr. Part No.:
- ICS664G-02LF
- Manufacturer:
- IDT
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PLL Frequency Synthesizer, IDT
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 74.25MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | TSSOP |
Minimum Output Frequency | 13.5MHz |
Maximum Supply Current | 25 mA |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Input Frequency | 74.25MHz |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |
Width | 4.5mm |