- RS Stock No.:
- 742-4611
- Mfr. Part No.:
- ICS570BILF
- Manufacturer:
- IDT
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 742-4611
- Mfr. Part No.:
- ICS570BILF
- Manufacturer:
- IDT
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Integrated Device Technology (IDT)
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 170MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOIC |
Minimum Output Frequency | 10MHz |
Pin Count | 8 |
Maximum Supply Current | 25 mA |
Maximum Input Frequency | 85MHz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.15 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |