- RS Stock No.:
- 804-9870
- Mfr. Part No.:
- AD9518-4ABCPZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 804-9870
- Mfr. Part No.:
- AD9518-4ABCPZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Clock Generators, Analog Devices
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 48 |
Dimensions | 7.1 x 7.1 x 0.95mm |
Length | 7.1mm |
Width | 7.1mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Output Frequency | 1.6GHz |
Minimum Operating Supply Voltage | 3.135 V |