- RS Stock No.:
- 802-1991
- Mfr. Part No.:
- NB2305AI1HDTG
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 802-1991
- Mfr. Part No.:
- NB2305AI1HDTG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Supply Current | 50 mA |
Maximum Input Frequency | 133MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 4.5 x 0.95mm |
Length | 3.1mm |
Width | 4.5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 133MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Output Frequency | 15MHz |
Minimum Operating Temperature | -40 °C |