- RS Stock No.:
- 785-7664
- Mfr. Part No.:
- SY100EL11VZG
- Manufacturer:
- Micrel
Discontinued product
- RS Stock No.:
- 785-7664
- Mfr. Part No.:
- SY100EL11VZG
- Manufacturer:
- Micrel
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Microchip
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 3 |
Maximum Supply Current | 150 μA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.93 x 3.94 x 1.48mm |
Length | 4.93mm |
Width | 3.94mm |
Height | 1.48mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0 V |
Minimum Operating Temperature | -40 °C |