- RS Stock No.:
- 117-8514
- Mfr. Part No.:
- IC51-0324-453
- Manufacturer:
- Yamaichi
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 117-8514
- Mfr. Part No.:
- IC51-0324-453
- Manufacturer:
- Yamaichi
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
PLCC Test Sockets Clamshell
Clamshell test sockets for PLCC's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
Full performance material and electrical specification
Body material glass filled Polyethersulfone (PES)
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Current rating 1A
Operating temperature -55°C to 170°C
Durability 10000 insertions
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
Full performance material and electrical specification
Body material glass filled Polyethersulfone (PES)
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Current rating 1A
Operating temperature -55°C to 170°C
Durability 10000 insertions
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 32 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Termination Method | Solder |
Housing Material | PES |