Phoenix Contact IB IL 24 FLM MULTI-PAC PLC I/O Module, 136.8 x 12.2 x 71.5 mm

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details
Specifications
Attribute Value
Manufacturer Series IB IL 24 FLM MULTI-PAC
Length 136.8mm
Width 12.2mm
Depth 71.5mm
Dimensions 136.8 x 12.2 x 71.5 mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Temporarily out of stock - back order for despatch 27/04/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 3,425.00
(exc. GST)
TWD 3,596.00
(inc. GST)
units
Per unit
1 +
TWD3,425.00