- RS Stock No.:
- 855-3307
- Mfr. Part No.:
- 2701156
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-3307
- Mfr. Part No.:
- 2701156
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Inline XC, Digital output terminal is designed for use within an Inline station. It provides a 24 V supply voltage. It is used to output digital signals, the terminal can be used under extreme ambient conditions.
16 digital outputs
Connection of actuators in 2 and 3-wire technology
Nominal current per output: 500 mA
Total current of the terminal: 8 A
Short-circuit-proof and overload-protected outputs
Diagnostic and status indicators
Can be used under extreme ambient conditions
Connection of actuators in 2 and 3-wire technology
Nominal current per output: 500 mA
Total current of the terminal: 8 A
Short-circuit-proof and overload-protected outputs
Diagnostic and status indicators
Can be used under extreme ambient conditions
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL 24 PWR IN/M |
Number of Outputs | 16 |
Output Type | Digital |
Output Current | 8 A |
Maximum Operating Temperature | +55°C |
Dimensions | 140.5 x 48.8 x 71.5 mm |