Idec Analogue Module for use with MicroSmart Series, 23.5 x 90 x 70 mm, Analogue, 0 → 10 V dc
- RS Stock No.:
- 833-6183
- Mfr. Part No.:
- FC4A-J2A1
- Manufacturer:
- Idec
View all PLC Accessories
Temporarily out of stock - back order for despatch 01/08/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD13,272.00
(exc. GST)
TWD13,935.60
(inc. GST)
units | Per unit |
1 + | TWD13,272.00 |
- RS Stock No.:
- 833-6183
- Mfr. Part No.:
- FC4A-J2A1
- Manufacturer:
- Idec
Non Compliant
- COO (Country of Origin):
- JP
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Idec FC4A Series
Specifications
Attribute | Value |
Accessory Type | Analogue Module |
For Use With | MicroSmart Series |
Input Type | Analogue |
Dimensions | 23.5 x 90 x 70 mm |