- RS Stock No.:
- 215-7478
- Mfr. Part No.:
- GRT1-CRT
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 215-7478
- Mfr. Part No.:
- GRT1-CRT
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Omron SmartSlice communication adaptor connects to up to 64 SmartSlice I/O Units. It has concentrate I/O at one slave up to 256 inputs and 256 outputs.
Height 84 mm
Width 58 mm
Depth 70 mm
Width 58 mm
Depth 70 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | SmartSlice Communication Adapter |
Range | SmartSlice |
For Use With | CompoNet Units |