- RS Stock No.:
- 176-8742
- Mfr. Part No.:
- 4058075801462
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 176-8742
- Mfr. Part No.:
- 4058075801462
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
OSRAM SubstiTUBE® Advanced T8 EM LED tubes for CCG-operated luminaires or line voltage now set themselves apart from the competition with new gains in efficiency and top quality, some of which is Made in Germany. The glass body keeps its shape and prevents the tubes from sagging.
Product benefits
Compact housing for mounting in tight spaces
Very low power loss thanks to high efficacy
Areas of application
Passive infra red sensor for ambient temperatures between -20 and +50 °C
Parking lots, warehouses, production areas, stairways
Product features
Lifetime: up to 50,000 h
One Connected sensor can operate up to 50 SubstiTUBE Connected tubes
Provides modes for 100 % and 20 % light output
Automatic switch-off function
Passive distributor
Available: Connected Sensor ST8 CR, Connected Sensor ST8 RT, Connected Sensor ST8 HB
Compact housing for mounting in tight spaces
Very low power loss thanks to high efficacy
Areas of application
Passive infra red sensor for ambient temperatures between -20 and +50 °C
Parking lots, warehouses, production areas, stairways
Product features
Lifetime: up to 50,000 h
One Connected sensor can operate up to 50 SubstiTUBE Connected tubes
Provides modes for 100 % and 20 % light output
Automatic switch-off function
Passive distributor
Available: Connected Sensor ST8 CR, Connected Sensor ST8 RT, Connected Sensor ST8 HB
Specifications
Attribute | Value |
---|---|
Detector Type | Connected Sensor |
Battery | Not Included |
Width | 400mm |
Height | 255 mm |
Series | ST8 RT |