- RS Stock No.:
- 909-8264
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 909-8264
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO PV Logic Flexi Solar Panel
From the trusted RS PRO brand, the PV Logic Flexi solar panel is well suited for use where a super robust, low profile and lightweight panel is needed, or the substrate to which the panel will be fixed has a slight curve. Ideal for marine buoys, boat decks and camper vans. Each panel is assembled to ensure complete encapsulation. This ensures the 6 layer heavy duty laminate protects the solar cell circuit from extreme conditions. The junction box is also injected with special silicon, guaranteeing no water ingress
Features and Benefits
Self-healing top surface
Completely waterproof
Cells protected from hot spots
Superior design: No square edges
Easy fix
Applications
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost-saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much Power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
What is the best way to install solar panel systems?
Installing solar panels at a 55-65° angle increases optimal wintertime performance.
For a year-round power supply, solar panels can be combined with wind chargers.
Solar systems can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
For a year-round power supply, solar panels can be combined with wind chargers.
Solar systems can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Do solar panels work on cloudy days?
To optimize solar energy generation, solar power panels and charging implements work most effectively in direct sunlight. They can still charge on cloudy days, though it will not provide as much power.
Why RS PRO?
RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application.
RS PRO offers a large selection of renewable energy solutions, including solar panels, wind turbines and relevant accessories.
RS PRO offers a large selection of renewable energy solutions, including solar panels, wind turbines and relevant accessories.
Note
All of our semi flexible panels will only bend from the top (has the cable and logos) to the bottom a maximum of 10% of panel length.
Bending the panel greater than this or trying to bend the panel from left to right will possibly damage the panel and also invalidate your warranty
Bending the panel greater than this or trying to bend the panel from left to right will possibly damage the panel and also invalidate your warranty
Standards
5w Flexi Solar Panel Bulk Pack 5 pack
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Specifications
Attribute | Value |
---|---|
Power Rating | 5W |
Open Circuit Voltage | 21.6V |
Number of Cells | 36 |
Peak Power | 5W |
Type | Multicrystalline |
Efficiency | 8.5% |
Dimensions | 250 x 255 x 22mm |
Depth | 22mm |
Length | 250mm |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
Width | 255mm |
Standards Met | IEC 61215 |
Terminal Contact Type | Screw |