- RS Stock No.:
- 820-3257
- Mfr. Part No.:
- SD5443-004
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 820-3257
- Mfr. Part No.:
- SD5443-004
- Manufacturer:
- Honeywell
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
SD3443 and SD5443 Series Phototransistors
The SD3443 and SD5443 series, from Honeywell, are a part of their SD family of silicon phototransistors. They are in standard TO-46 metal can packages with flat window (SD3443) or a glass lens (SD5443). Their metal can package makes them ideal for hostile environments.
Features of the SD3443 and SD5443 phototransistors:
TO-46 metal can package
Through-hole mounting
Acceptance angle: 90° or 18°
Operating temperature: -55 to +125 °C
High sensitivity
TO-46 metal can package
Through-hole mounting
Acceptance angle: 90° or 18°
Operating temperature: -55 to +125 °C
High sensitivity
IR Phototransistors, Honeywell
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Maximum Light Current | 8000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 18 ° |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-46 |
Dimensions | 4.06 (Dia.) x 17.77mm |
Maximum Wavelength Detected | 880nm |
Diameter | 4.06mm |
Length | 17.77mm |